ACV can-er70 Automotive Relay 12V or 24V DC 7.50A 1 Maker

MPN
can-er70
Brand
ACV
EAN-13
4026724229875
Order Code
18-5933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.57 £28.53
10+ £27.71
50+ £27.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

ACV can-er70 automotive relay, is designed to operate with both 12 V DC and 24 V DC systems, supporting up to 7.50 A of current. This relay is engineered for versatility, making it suitable for a diverse range of applications across various vehicle types, from standard cars to campervans and heavy goods vehicles (HGVs). Due to its robust design, it is also well-suited for maritime environments where reliability is paramount. The can-er70's capability to function in multiple voltage systems enhances its utility in complex automotive and marine electrical systems, making it an essential component for engineers seeking dependable relay options.
Type Automotive relay
Connection Open end cable
Contact Type 1 maker
Max. pick-up Voltage 24V DC
Min. pick-up Voltage 12V DC
Product Type Automotive relay
Switching current (max.) 7.50A

Reviews

Be the first to submit a review

Trustpilot