ACV 30.4700-20 Car stereo ring terminal set 20 mm² Black/Red 2-piece

MPN
30.4700-20
Brand
ACV
EAN-13
4026724712384
Order Code
18-5888
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

ACV 30.4700-20 Car stereo ring terminal set is a precision-engineered two-piece kit intended for use with 20 mm² cables. It comprises one black and one red ring terminal, both featuring an 8.40 mm connection aperture. These terminals are constructed to provide secure and reliable power transfer in automotive audio installations. They are typically utilised in environments where robust performance is essential, such as connecting amplifiers to battery terminals in vehicle audio systems. The durable design ensures consistent conductivity and resistance to corrosion, making them suitable for long-term deployment in automotive electrical applications.
Type Car stereo ring terminal
Colour Black, Red
Content 2
Cross section per core 20mm²
Hole Ø 8.40mm
Product Type Car stereo ring terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot