ACV 30.4700-10 Car stereo ring terminal 4-piece set 10 mm² Black Red

MPN
30.4700-10
Brand
ACV
EAN-13
4026724712193
Order Code
18-5887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.58
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

ACV 30.4700-10 is a car stereo ring terminal set comprised of four pieces, designed to provide secure and efficient electrical connections for automotive audio systems. This set includes ring terminals that support 10 mm² wiring, providing a reliable solution for applications requiring robust current handling. The terminals are coded in black and red to easily manage polarity and ensure proper installation. Engineers often utilise these ring terminals in car audio configurations and other automotive electrical architectures, where consistent and durable connectivity is paramount. Their precise construction facilitates straightforward integration with existing electrical systems, enhancing performance and reliability.
Type Car stereo ring terminal
Colour Black, Red
Content 4
Cross section per core 10mm²
Hole Ø 8.40mm
Product Type Car stereo ring terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot