ACV 30.3901-30 3013737 Automotive Fuse Key Part for Automotive Systems

MPN
30.3901-30
Brand
ACV
EAN-13
4026724711127
Order Code
18-5884
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating (Amps):

    30A 60A 100A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

ACV 30.3901-30 3013737 is an automotive fuse key part designed specifically for automotive systems. This torpedo fuse, often identified as ACV Car audio torpedo fuse 30 A, is available in a set of four pieces. It features a 30-ampere rating, making it suitable for protecting electrical circuits in automotive audio systems by preventing overcurrent, which could potentially damage components. Its compact design fits into typical automotive fuse boxes, ensuring compatibility with a wide range of vehicles. Engineers may use this component during the installation or maintenance of car audio systems, where reliable circuit protection is essential to maintain the integrity and safety of the electrical network.
Type Car audio torpedo fuse
Current Rating (Amps) 30A
Content 4
Height 10mm
Length 37mm

Reviews

Be the first to submit a review

Trustpilot