ACE 107003 AL6000 Breathalyser Silver 0.0-4 Exchangeable sensor Display

MPN
107003
Brand
ACE
EAN-13
4260042950039
Order Code
18-5716
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £64.16 £54.54
10+ £52.90
50+ £52.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ACE 107003 is a sophisticated alcohol measurement device, officially identified as the AL6000 Breathalyser Silver, with a measuring range of 0.0 to 4‰. This breath alcohol tester features an exchangeable sensor and a digital display, which facilitates precise and efficient monitoring of breath alcohol content. The device is typically used in applications requiring reliable personal alcohol testing, such as compliance monitoring for industrial safety protocols or law enforcement roadside checks. Engineered for robustness and accuracy, the AL6000 supports a wide range of operational environments, making it a versatile tool for both professional and personal use.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0.0%
Colour Silver
Content 1
Dimensions (L x W x H) 137 x 73 x 44 mm
Height 44mm
Length 137mm
Power Supply AA battery (2x), included
Power Supply Type battery-powered
Test procedure Semiconductor-based reading
Tolerance ± 0.10%
Weight 105g
Width 73mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot