Accud 1601078 Depth Gauge 200 mm High Precision Measuring Tool

MPN
1601078
Brand
Accud
EAN-13
4016139328867
Order Code
08-3774
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.28 £46.14
10+ £44.51
50+ £44.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Accud 1601078 Depth Gauge is a precision measuring tool designed for accurate depth measurement up to 200 mm. Manufactured by Accud, it features a robust construction ensuring reliable and consistent readings. This tool is typically used in engineering and metalworking applications to measure the depth of holes, slots, and recesses.
Type Depth gauge
Accuracy ±0.03mm
Maximum Measurement 100mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Length 280mm
Material Stainless steel
Power supply (details) CR2032
Reading 0.01mm
Reading range (max.) 200mm
Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot