Academy Funnel Buchner Ceramic 50mm Inner Diameter

Order Code:

56-5459

Brand: Academy MPN: C144/50
  • Quickly find another product in this range by Diameter:

    Outer 116mm Outer 55mm Outer 77mm
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 12/03/2026


Buchner Funnels are used for straining and filtering liquids or for separating solids and liquids. These funnels are made from porcelain for minimum contamination and ease of cleaning. They can be used in conjunction with filter paper for superior separation.


  • Capacity: 50ml
  • Funnel Inner Diameter: 50mm
  • Funnel Tube Diameter: 14mm
  • Stem Length: 64mm
  • Height: 95mm
  • Straight sides
  • Perforated plate
  • Used for straining and filtering liquids or separating solids and liquids
  • Made from porcelain for minimum contamination and easy cleaning
  • Can be used in conjunction with filter paper for superior separation
  • Sold singly
  • Academy type C144/55
Type Buchner
Material Porcelain
Diameter Outer 55mm
Height 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot