ABUS PPIC31020 Wi-Fi IP CCTV Camera 1080p Privacy Flap Secure Smart |
01-0263
|
|
Despatched within 4 working days - 8 in stock
|
1+ £100.02
Price per unit Ex VAT
|
1920 x 1080 p |
|
Yes |
Compact camera |
Manufacturer-specific |
|
37mm |
(W x H x D) 120 x 51 x 37 mm |
Plastic |
F2.3 |
1,85mm |
51mm |
10m |
180° |
microSD card (up to 128 GB) |
|
Indoors |
100° |
120mm |
|
ABUS PPIC44520B Wi-Fi IP CCTV Camera 1080p Night Vision Weather-proof |
01-0265
|
|
|
1+ £155.92
Price per unit Ex VAT
|
1920 x 1080 p |
IP66 |
|
Compact camera |
Manufacturer-specific |
Black |
167mm |
(W x H x D) 48 x 80 x 167 mm |
Plastic |
F2.0 |
4,1mm |
80mm |
10m |
82° |
microSD card (up to 128 GB) |
|
Outdoors |
43° |
48mm |
|
ABUS PPIC46520 Wi-Fi CCTV Camera 1536p 2048x1536 IP |
01-0266
|
|
Despatched within 4 working days - 2 in stock
|
1+ £208.17
Price per unit Ex VAT
|
2048 x 1536 p |
IP66 |
Yes |
Compact camera |
|
Grey-black |
135mm |
(W x H x D) 70 x 180.7 x 135 mm |
Aluminium |
|
4mm |
180.7mm |
8m |
120° |
microSD card (up to 128 GB) |
ABUS Smart Security World |
Outdoors |
62° |
70mm |
1035g |
ABUS PPIC52520 SmartLook Wi-Fi IP CCTV 4K Camera Clear Day & Night |
01-0267
|
|
Despatched within 4 working days - 18 in stock
|
1+ £211.48
Price per unit Ex VAT
|
1920 x 1080 p |
IP66 |
Yes |
Rotatable/tilting camera |
Manufacturer-specific |
White |
160mm |
(W x H x D) 120 x 210 x 160 mm |
Plastic |
F2.0 |
4mm |
210mm |
20m |
85° |
microSD card (up to 256 GB) |
|
Outdoors |
45° |
120mm |
|
ABUS PPIC52520B SmartLook CCTV Camera Wi-Fi 4K Ultra-HD with Intercom |
01-0268
|
|
Despatched within 4 working days - 5 in stock
|
1+ £207.11
Price per unit Ex VAT
|
1920 x 1080 p |
IP66 |
Yes |
Rotatable/tilting camera |
Manufacturer-specific |
Black |
160mm |
(W x H x D) 120 x 210 x 160 mm |
Plastic |
F2.0 |
4mm |
210mm |
20m |
85° |
microSD card (up to 256 GB) |
|
Outdoors |
45° |
120mm |
|
ABUS PPIC54520 Wi-Fi CCTV Camera 4K Smart Detection Free App Weatherproof |
01-0269
|
|
Despatched within 4 working days - 4 in stock
|
1+ £138.76
Price per unit Ex VAT
|
1920 x 1080 p |
IP66 |
Yes |
Compact camera |
Manufacturer-specific |
White |
80mm |
(W x H x D) 48 x 167 x 80 mm |
Plastic |
F2.0 |
4mm |
167mm |
10m |
85° |
microSD card (up to 128 GB) |
|
Outdoors |
45° |
48mm |
|
ABUS PPIC54520B SmartLook CCTV Camera: 4K Wi-Fi Outdoor Night Vision |
01-0271
|
|
Despatched within 4 working days - 6 in stock
|
1+ £141.01
Price per unit Ex VAT
|
1920 x 1080 p |
IP66 |
Yes |
Compact camera |
Manufacturer-specific |
Black |
80mm |
(W x H x D) 48 x 167 x 80 mm |
Plastic |
F2.0 |
4mm |
167mm |
10m |
85° |
microSD card (up to 128 GB) |
|
Outdoors |
45° |
48mm |
|