ABUS PPIC46520 Wi-Fi CCTV Camera 1536p 2048x1536 IP

MPN
PPIC46520
Brand
ABUS
EAN-13
4003318981449
Order Code
01-0266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £208.47 £208.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS PPIC46520 Wi-Fi IP CCTV camera offers high-resolution surveillance with a 2048 x 1536 p image quality. Designed as a network IP camera, it features Wi-Fi connectivity for versatile installation in both home and business environments. This ABUS video camera is ideal for continuous monitoring in security-sensitive areas.
Type CCTV camera
IP Rating IP66
Resolution 2048 x 1536 p
App compatibility Yes
Camera type Compact camera
Colour Grey-black
Depth 135mm
Dimensions (W x H x D) 70 x 180.7 x 135 mm
Enclosure material Aluminium
Focal Length 4mm
Height 180.7mm
IR range (max.) 8m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 120°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Series ABUS Smart Security World
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 62°
Weight 1035g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot