ABUS PPIC54520 Wi-Fi CCTV Camera 4K Smart Detection Free App Weatherproof

MPN
PPIC54520
Brand
ABUS
EAN-13
4003318832369
Order Code
01-0269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £138.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABUS PPIC54520 Wi-Fi IP CCTV camera offers high-definition video quality with a resolution of 1920 x 1080 p. Featuring both Wi-Fi and LAN connectivity, this network IP camera is ideal for home and office surveillance. Its versatile use in various environments makes it a reliable choice for enhancing security systems.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 80mm
Dimensions (W x H x D) 48 x 167 x 80 mm
Enclosure material Plastic
F-numbers F2.0
Focal Length 4mm
Height 167mm
IR range (max.) 10m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 85°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 45°
Width 48mm

Reviews

Be the first to submit a review

Trustpilot