Christmas Opening Hours and Delivery Dates here

ABUS PPIC44520B Wi-Fi IP CCTV Camera 1080p Night Vision Weather-proof

Order Code:

01-0265

Brand: ABUS MPN: PPIC44520B EAN-13: 4003318964893

Discontinued


The Abus PPIC44520B Wi-Fi IP CCTV camera provides 1920 x 1080p resolution for high-quality video surveillance. It is typically used for both home and business security applications, offering remote monitoring capabilities via a network connection. This network IP camera integrates seamlessly into existing security systems and allows users to view footage over the internet.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour Black
Depth 167mm
Dimensions (W x H x D) 48 x 80 x 167 mm
Enclosure material Plastic
F-numbers F2.0
Focal Length 4,1 mm
Height 80mm
IR range (max.) 10m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 82°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 43°
Width 48mm

Trustpilot