ABUS PPIC54520B SmartLook CCTV Camera: 4K Wi-Fi Outdoor Night Vision

MPN
PPIC54520B
Brand
ABUS
EAN-13
4003318419157
Order Code
01-0271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £141.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS SmartLook PPIC54520B Wi-Fi IP CCTV camera captures video at a resolution of 1920 x 1080 p, ensuring clear and detailed footage. Designed for both indoor and outdoor surveillance, this WLAN camera provides reliable monitoring through internet connectivity. It's ideal for home security systems and small business applications where high-quality video and remote access are essential.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour Black
Depth 80mm
Dimensions (W x H x D) 48 x 167 x 80 mm
Enclosure material Plastic
F-numbers F2.0
Focal Length 4mm
Height 167mm
IR range (max.) 10m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 85°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 45°
Width 48mm

Reviews

Be the first to submit a review

Trustpilot