ABUS 37812 65IB/30mm Brass Padlock Stainless Steel Shackle Keyed Alike 6304

MPN
37812
Brand
ABUS
EAN-13
4003318378126
Order Code
95-0382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 65 Series Marine Brass Padlocks have a body made from solid brass and a stainless steel shackle. The inner components are made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom keys offers greater protection against manipulation. The padlock locks automatically, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65IB/30 Brass Marine Padlock has the following specification:

ABUS Security Level: 4.
Keyed Alike Key Reference: 6304.

Shackle Width: 32mm.
Shackle Height: 32mm.
Shackle Diameter: 8mm.

Overall Width: 16mm.
Overall Height: 17.5mm.
Overall Depth: 5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot