65IB/40mm Brass Padlock Stainless Steel Shackle Carded

ABUS Brand: ABUS

The ABUS 65 Series Marine Brass Padlocks have a body made from solid brass and a stainless steel shackle. The inner components are made from non-corrosive materials. Pin tumbler cylinder with anti-pick mushroom keys offers greater protection against manipulation. The padlock locks automatically, it does not require a key.

They are suitable for low to medium security requirements and are also suitable where a strong requirement for service performance and longevity is required.

This ABUS 65IB/40 Brass Marine Padlock is supplied carded and has the following specification:

ABUS Security Level: 5.

Shackle Width: 22mm.
Shackle Height: 22.5mm.
Shackle Diameter: 6.5mm.

Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 15mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 11854 65IB/40mm Brass Padlock Stainless Steel Shackle Carded
ABUS 11854 65IB/40mm Brass Padlock Stainless Steel Shackle Carded
Standard range
Order code: 95-0377
MPN: 11854

Despatched within 2 working days - 3 in stock
1+ £15.03
Price per unit Ex VAT
Padlock
ABUS 28936 65IB/50mm Brass Padlock Stainless Steel Shackle Carded
ABUS 28936 65IB/50mm Brass Padlock Stainless Steel Shackle Carded
Standard range
Order code: 95-0380
MPN: 28936

Despatched within 4 working days - 5 in stock
1+ £21.25
Price per unit Ex VAT
Padlock
ABUS 37601 65IB/40mm Brass Padlock Stainless Steel Long Shackle 63mm Carded
ABUS 37601 65IB/40mm Brass Padlock Stainless Steel Long Shackle 63mm Carded
Extended range
Order code: 95-0381
MPN: 37601

Available to back orderPlease contact us for lead time
1+ £15.82
Price per unit Ex VAT
Padlock
ABUS 37812 65IB/30mm Brass Padlock Stainless Steel Shackle Keyed Alike 6304
ABUS 37812 65IB/30mm Brass Padlock Stainless Steel Shackle Keyed Alike 6304
Standard range
Order code: 95-0382
MPN: 37812

Despatched within 4 working days - 5 in stock
1+ £11.28
Price per unit Ex VAT
Padlock
ABUS 42405 65IB/40mm Brass Padlock Stainless Steel Shackle Keyed Alike 6405
ABUS 42405 65IB/40mm Brass Padlock Stainless Steel Shackle Keyed Alike 6405
Standard range
Order code: 95-0383
MPN: 42405

Despatched within 4 working days - 5 in stock
1+ £14.61
Price per unit Ex VAT
Padlock
ABUS 42406 65IB/50mm Brass Padlock Stainless Steel Shackle Keyed Alike 42406
ABUS 42406 65IB/50mm Brass Padlock Stainless Steel Shackle Keyed Alike 42406
Standard range
Order code: 95-0384
MPN: 42406

Despatched within 4 working days - 5 in stock
1+ £22.28
Price per unit Ex VAT
Padlock

Trustpilot