ABUS 35435 85/50mm Brass Padlock Carded

MPN
35435
Brand
ABUS
EAN-13
4003318354359
Order Code
95-0493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/50 Brass Padlock is supplied carded and has the following specification:

ABUS Security Level: 7.

Shackle Width: 29mm.
Shackle Height: 28mm.
Shackle Diameter: 8mm.

Overall Width: 50mm.
Overall Height: 77mm.
Overall Depth: 17mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot