85/25mm Brass Padlock

ABUS Brand: ABUS

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/25 Brass Padlock has the following specification:

ABUS Security Level: 4
Shackle Width: 14mm
Shackle Height: 14mm
Shackle Diameter: 4mm
Overall Width: 24mm
Overall Height: 44mm
Overall Depth: 12mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 02362 85/25mm Brass Padlock
ABUS 02362 85/25mm Brass Padlock
Standard range
Order code: 95-0478
MPN: 02362

Despatched within 4 working days - 100 in stock
1+ £21.25
Price per unit Ex VAT
Padlock
ABUS 02377 85/40mm Brass Padlock
ABUS 02377 85/40mm Brass Padlock
Standard range
Order code: 95-0479
MPN: 02377

Despatched within 4 working days - 15 in stock
1+ £22.95
Price per unit Ex VAT
Padlock
ABUS 02385 85/50mm Brass Padlock
ABUS 02385 85/50mm Brass Padlock
Extended range
Order code: 95-0480
MPN: 02385

Available to back orderPlease contact us for lead time
1+ £27.15
Price per unit Ex VAT
Padlock
ABUS 02412 85/40mm Brass Padlock 40mm Long Shackle
ABUS 02412 85/40mm Brass Padlock 40mm Long Shackle
Extended range
Order code: 95-0481
MPN: 02412

Available to back orderPlease contact us for lead time
1+ £24.55
Price per unit Ex VAT
Padlock
ABUS 02456 85/40mm Brass Padlock Keyed Alike 709
ABUS 02456 85/40mm Brass Padlock Keyed Alike 709
Standard range
Order code: 95-0482
MPN: 02456

Despatched within 4 working days - 20 in stock
1+ £21.80
Price per unit Ex VAT
Padlock
ABUS 02478 85/50mm Brass Padlock Keyed Alike 2745
ABUS 02478 85/50mm Brass Padlock Keyed Alike 2745
Standard range
Order code: 95-0484
MPN: 02478

Despatched within 4 working days - 5 in stock
1+ £29.46
Price per unit Ex VAT
Padlock
ABUS 02479 85/50mm Brass Padlock Keyed Alike 2747
ABUS 02479 85/50mm Brass Padlock Keyed Alike 2747
Standard range
Order code: 95-0485
MPN: 02479

Despatched within 4 working days - 5 in stock
1+ £29.46
Price per unit Ex VAT
Padlock
ABUS 02488 85/50mm Brass Padlock Keyed Alike 270
ABUS 02488 85/50mm Brass Padlock Keyed Alike 270
Extended range
Order code: 95-0486
MPN: 02488

Available to back orderPlease contact us for lead time
1+ £29.46
Price per unit Ex VAT
Padlock
ABUS 02493 85/60mm Brass Padlock Keyed Alike 2703
ABUS 02493 85/60mm Brass Padlock Keyed Alike 2703
Extended range
Order code: 95-0487
MPN: 02493

Available to back orderPlease contact us for lead time
1+ £40.98
Price per unit Ex VAT
Padlock
ABUS 02498 85/70mm Brass Padlock Keyed Alike 121
ABUS 02498 85/70mm Brass Padlock Keyed Alike 121
Extended range
Order code: 95-0488
MPN: 02498

Available to back orderPlease contact us for lead time
1+ £62.48
Price per unit Ex VAT
Padlock
ABUS 35433 85/40mm Brass Padlock Carded
ABUS 35433 85/40mm Brass Padlock Carded
Standard range
Order code: 95-0491
MPN: 35433

Despatched within 4 working days - 15 in stock
1+ £26.35
Price per unit Ex VAT
Padlock
ABUS 35435 85/50mm Brass Padlock Carded
ABUS 35435 85/50mm Brass Padlock Carded
Standard range
Order code: 95-0493
MPN: 35435

Despatched within 4 working days - 5 in stock
1+ £33.43
Price per unit Ex VAT
Padlock

Trustpilot