ABB TY800-120 TY800-120 Ty-Fast® Cable tie 711 mm 7.60 mm Ecru 50 pc(s)

Image Representative of Range

ABB TY800-120 TY800-120 Ty-Fast® Cable tie 711 mm 7.60 mm Ecru 50 pc(s)

MPN
TY800-120
Brand
ABB
Order Code
72-0216
Country of Origin
Hungary
View Full Product Range (38)

Discontinued


TY800-120 Ty-Fast® cable tie, suitable for various applications. UV-resistant version for many outdoor applications.
Length 711mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Pack Size 50pc(s)
Temperature Range -40 - +85°C

Trustpilot