ABB TY525MXR Ty-Rap Cable Tie 186mm 4.80mm Black Metal Latch UV-Resistant

MPN
TY525MXR
Brand
ABB
EAN-13
0786210378527
Order Code
11-1926
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.98
100+ £9.57
500+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

ABB's TY525MXR cable tie is 186 mm long and 4.80 mm wide, featuring a black UV-resistant body with a metal latch. It is commonly used for cable bundling and cable management in various settings. With 100 pieces per package, it is ideal for organizing cables in both industrial and residential environments.
Length 186mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot