ABB TY5234MX Ty-Rap Cable Tie 356mm Black Metal Latch UV-Resistant 100 pcs

MPN
TY5234MX
Brand
ABB
EAN-13
0786210839387
Order Code
11-1917
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ABB TY5234MX cable tie features a length of 356 mm and a width of 2.40 mm, made in black with a metal latch. It is UV-resistant, making it suitable for cable bundling and management applications both indoors and outdoors. Typical uses include cable mounting in various electrical and industrial settings.
Length 356mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot