ABB TY5234MX Cable tie 356 mm 2.40 mm Black Metal latch 100 pc(s)

Image Representative of Range

ABB TY5234MX Cable tie 356 mm 2.40 mm Black Metal latch 100 pc(s)

MPN
TY5234MX
Brand
ABB
Order Code
72-0186
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £25.12
10+ £23.30
100+ £22.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 04/11/2026

Ty-Rap® can be used under the most adverse conditions, such as high humidity, heat or cold. This UV-resistant version is specially suited for outdoor installations. The corrosion-resistant, anti-magnetic steel nose in the cable tie head guarantees a strong and secure grip.
Length 356mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 °C upto +85°C
Pack Size 100pc(s)
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot