Easter Opening Hours and Delivery Dates here
ABB TY400-40 TY400-40 Ty-Fast® Cable tie 368 mm 3.60 mm Ecru 100 pc(s)

Image Representative of Range

ABB TY400-40 TY400-40 Ty-Fast® Cable tie 368 mm 3.60 mm Ecru 100 pc(s)

Order Code:

72-0178

Brand: ABB MPN: TY400-40
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TY400-40 Ty-Fast® cable tie, Ecru is UV-proof and suitable for various applications, including many outdoor applications.
Length 368mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 180N
Pack Size 100pc(s)
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot