ABB HSB 93-C HSB 93-C Heatshrink Transparent 2.40 mm 1.20 mm Shrinkage

Image Representative of Range

ABB HSB 93-C HSB 93-C Heatshrink Transparent 2.40 mm 1.20 mm Shrinkage

MPN
HSB 93-C
Brand
ABB
Order Code
72-0165
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11.5m
Colour Transparent
Content 11.5m
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Shrunk Diameter 1.2mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot