ABB HSB 500-C Heatshrink Transparent 12.70 mm 6.40 mm 2:1 Shrink 6 m

Order Code:

11-1907

Brand: ABB MPN: HSB 500-C EAN-13: 4044773361278
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

ABB's HSB 500-C heat shrink tubing is designed for cable insulation, offering a 2:1 shrinkage ratio. This transparent tubing provides reliable protection without adhesive, with dimensions of 12.70 mm shrinking to 6.40 mm and comes in a 6-metre length. Suitable for various applications, it ensures durable, neat protection for electrical components in both consumer and industrial environments.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Transparent
Shrunk Diameter 6.4mm
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot