ABB HSB 187-C Heatshrink Transparent 4.70mm/2.40mm, 2:1, 9.5m, Thin-walled

ABB HSB 187-C Heatshrink Transparent 4.70mm/2.40mm, 2:1, 9.5m, Thin-walled

MPN
HSB 187-C
Brand
ABB
EAN-13
4044773361360
Order Code
11-1903
Country of Origin
Germany

Discontinued


The ABB HSB 187-C heatshrink tubing offers transparent insulation with a shrink ratio of 2:1 and measures 4.70 mm before shrinking and 2.40 mm after. Designed by Thomas & Betts, this product is ideal for cable insulation applications where visibility of underlying components is important. The tubing is provided in a length of 9.5 m and lacks adhesive, making it suitable for non-permanent installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 9.5m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.70mm
Shrunk Diameter 2.4mm
Temperature Range +110°C

Trustpilot