ABB 2CDS271001R0165 2CDS271001R0165 S201M-B16 Circuit breaker 1-pin 16 A

MPN
2CDS271001R0165
Brand
ABB
Order Code
72-0101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The ABB 2CDS271001R0165, S201M-B16 circuit breaker is a single-pole device with a 16A rating. It is designed to provide overcurrent protection in electrical circuits. This breaker is commonly used in residential and light commercial installations. It ensures safety and reliability by interrupting the electrical flow in case of overloads or short circuits.
Current Rating 16A
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 16A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Factory colour White
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot