ABB 2CDS253001R0165 S203-B16 Circuit Breaker 3-Pin 16A 3-Pole 230/400V

MPN
2CDS253001R0165
Brand
ABB
EAN-13
4016779609203
Order Code
11-1885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £60.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

ABB's S203-B16 Circuit Breaker, model number 2CDS253001R0165, is a 3-pin device rated for 16 A. It is designed for reliable protection and circuit isolation in residential and commercial electrical installations. Typical applications include safeguarding electrical systems from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 16A
Misc Attribute 16 A
Number of pins 3
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot