ABB 2CDS251002R0065 2CDS251002R0065 2CDS251002R0065 Circuit breaker 1-pin 6 A

ABB 2CDS251002R0065 2CDS251002R0065 2CDS251002R0065 Circuit breaker 1-pin 6 A

MPN
2CDS251002R0065
Brand
ABB
Order Code
72-0088
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The ABB 2CDS251002R0065 is a circuit breaker designed with a single pole and rated current of 6 A. It offers reliable protection against overcurrent and short circuits in electrical installations. This circuit breaker is ideal for use in residential and light commercial settings. Its compact design allows for easy integration into existing electrical panels.
Type 1-pin
Current Rating 6A
No. of Poles 1
Tripping Characteristics B Curve
Colour Multicolour
Content 1pc(s)
Current Ratng 6A
Depth 69mm
Dim (W x D) 89 mm x 69 mm
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Width 89mm

Trustpilot