ABB 2CDS251002R0064 Circuit Breaker 1-Pin 6A 6kA 230/400V AC

MPN
2CDS251002R0064
Brand
ABB
EAN-13
4016779756891
Order Code
11-1882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

ABB's 2CDS251002R0064 circuit breaker is a 1-pin device rated at 6 amperes. It is designed for protecting electrical circuits from overload and short circuits. This circuit breaker is typically used in residential or commercial electrical systems for safe and reliable circuit protection.
Type Circuit breaker
Current Rating 6A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C/6kA
Current Ratng 6A
Depth 69mm
Dim (W x D) 89 mm x 69 mm
Misc Attribute 1 1-pin
Misc Attribute 2 6A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V
Width 89mm

Reviews

Be the first to submit a review

Trustpilot