ABB 2CDS251001R0205 2CDS251001R0205 Circuit breaker 1-pin 20 A

MPN
2CDS251001R0205
Brand
ABB
Order Code
72-0081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £9.04 £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ABB 2CDS251001R0205 is a circuit breaker designed with a single pole and a 20 A rating. It features robust protection against electrical overloads and short circuits. This circuit breaker is commonly used in residential and commercial electrical systems. Its design ensures reliability and safety in power distribution setups.
Type 1-pin B 20 A
Current Rating 20a
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 20A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot