ABB 2CDS251001R0164 2CDS251001R0164 Circuit breaker 1-pin 16 A

MPN
2CDS251001R0164
Brand
ABB
Order Code
72-0080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £10.79 £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The ABB 2CDS251001R0164 is a circuit breaker designed for electrical safety. It features a 1-pole configuration with a current rating of 16 A. This device is typically used to protect electrical circuits in residential and commercial settings. Its robust construction ensures reliable performance and protection against overload and short circuits.
Type 16 A
Current Rating 16A
No. of Poles 1
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 16A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot