ABB 2CDS251001R0104 2CDS251001R0104 S201-C10 Circuit breaker 1-pin 10 A 230 V

MPN
2CDS251001R0104
Brand
ABB
Order Code
72-0077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.87 £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

ABB 2CDS251001R0104 circuit breaker. This unit features a 10A current rating and operates at 230V. It is designed for single-pin connections. Typically, it is used in residential or commercial electrical distribution systems for overload and short-circuit protection.
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Content 1pc(s)
Current Ratng 10A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot