ABB 2CDS251001R0065 S201-B6 Circuit Breaker 1-pin 6A 230V IEC Compliant

MPN
2CDS251001R0065
Brand
ABB
EAN-13
4016779464901
Order Code
01-0085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

ABB manufactures the 2CDS251001R0065 S201-B6 circuit breaker, which is a single-pole device rated for 6 A at 230 V. Key features include its reliable overcurrent protection and compact design, making it suitable for residential and light commercial use. With its efficient performance, it helps safeguard electrical circuits against overloads and short circuits.
Type Circuit breaker
Current Rating 6A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Colour Multicolour
Current Ratng 6A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Number of Poles 1
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot