ABB 2CDS251001R0024 2CDS251001R0024 S201-C2 Circuit breaker 1-pin 2 A 230 V

MPN
2CDS251001R0024
Brand
ABB
Order Code
72-0073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

ABB 2CDS251001R0024 Miniature Circuit Breaker. It features a 1-pole configuration with a 2A current rating and is designed for 230V systems. Part of the ABB System pro M compact S200 range this miniature circuit breaker is current limiting. Featuring two different tripping mechanisms, delayed thermal tripping mechanism for overload protection and electromechanical tripping mechanism for short circuit protection. The device offers reliable protection against overloads and short circuits. It is typically used in residential or small commercial electrical installations.
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Content 1pc(s)
Current Ratng 2A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot