ABB 2CDL240213R1012 2CDL240213R1012 Phase modifier No. of rows 4 4-pin 10 mm²

MPN
2CDL240213R1012
Brand
ABB
Order Code
72-0068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABB 2CDL240213R1012, PS4/12NA Busbar is a 3-phase 12-pole busbar featuring a 4 pin configuration for 3 mountable devices, with cross wiring for neutral conductor. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. Ideal for distribution and control systems, it provides reliable phase modification in electrical installations. This product ensures efficient energy management and is commonly used in both residential and commercial applications. Designed for use with ABB PS4/32-DDA204.
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 4
Content 1pc(s)
Cross Section 10mm²
Dim (L x W x H) 212 x 19.3 x 30.5 mm
Factory colour Grey
Height 30.5mm
Length 212mm
Number of partitions 12
Number of pins 4
Number of Rows 4
Product Type Phase modifier
Weight 0
Width 19.3mm

Reviews

Be the first to submit a review

Trustpilot