ABB 2CDL210001R1006 2CDL210001R1006 Phase modifier No. of rows 1 1-pin 10 mm²

MPN
2CDL210001R1006
Brand
ABB
Order Code
72-0061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The ABB 2CDL210001R1006, PS1/6 single phase busbar features a single row with 6-pole configuration. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. This product is typically used in electrical systems to modify phase current distribution, ensuring reliable performance and ease of integration in various electrical installations.
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 1
Content 1pc(s)
Cross Section 10mm²
Dim (L x W x H) 106 x 20 x 17 mm
Height 17mm
Length 106mm
Number of partitions 6
Number of pins 1
Number of Rows 1
Product Type Phase modifier
Weight 0
Width 20mm

Reviews

Be the first to submit a review

Trustpilot