ABB 2CCA703045R0001 DT Switch 16A 2 Change-Overs 250V AC Dual-Position

MPN
2CCA703045R0001
Brand
ABB
EAN-13
7612270938704
Order Code
11-1859
Country of Origin
Switzerland
View Full Product Range (2)

Discontinued


ABB manufactures the DT switch 16 A, featuring 2 change-overs and a capacity of 250 V AC. The switch is ideal for controlling electrical circuits in residential and commercial settings. Known for reliability, it is suitable for use in switchboards and distribution panels.
Type DT switch
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 2 change-overs
Current Ratng 16A
Misc Attribute 1 TE
Number of partitions 1
Voltage Rating 250V AC
Width 18mm

Trustpilot