ABB 2CCA703005R0001 Power Switch, 16A, 250/400V AC, Manual Control

MPN
2CCA703005R0001
Brand
ABB
EAN-13
7612270938582
Order Code
11-1855
Country of Origin
Switzerland
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £22.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by ABB, this device is a power off switch rated for 16 A, suitable for operations at 250 V AC or 400 V AC. It is part of the series identified by product code 2CCA703005R0001 and often used in industrial and commercial electrical systems where reliable power disconnection is required. Typical applications include machinery and equipment control panels where safety isolation is necessary.
Type Power off
Current Rating 16A
Voltage Rating - AC 400V AC
Contact Type 2 makers
Current Ratng 16A
Misc Attribute 0.5 TE
Number of partitions 0.5
Width 9mm

Reviews

Be the first to submit a review

Trustpilot