ABB 1SVR427041R0000 CP-D Rail PSU 24V DC 0.42A DIN Compliant

MPN
1SVR427041R0000
Brand
ABB
EAN-13
4016779661164
Order Code
01-0068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The ABB CP-D 24/0.42 rail mounted power supply unit is a reliable solution for industrial applications. Designed for DIN rail mounting, this unit delivers consistent 24V output at 0.42A, making it suitable for various electronic systems. Typically used in automation and control systems, it ensures stable performance in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 0.42A
Depth 57.5mm
Dim (W x H x D) 18 x 91 x 57.5 mm
Height 91mm
Max. nominal current 0.42A
Misc Attribute CP-D 24/0.42
Operating Voltage 240V
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot