ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch Side-fitted right

Image Representative of Range

ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch Side-fitted right

MPN
1SAM 201 902 R 1002
Brand
ABB
Order Code
72-0004
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Auxiliary contacts HK1-20 change position with the main contacts of the manual motor starter. They are designed for mounting laterally on the right side of manual motor starters MS116, MS132 or MS165. These auxiliary contacts HKF1 are available as normally open or normally closed contacts.
Type Auxiliary switch
Contact Configuration 2 makers
Content 1pc(s)
Switching Capacity AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot