This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VEXpro 217-4775 3.25" Omni Wheel

Order Code:  

70-3391

 
Brand: VEXpro  MPN: 217-4775  UPC-12: 807648047752
  • Quickly find another product in this range by Diameter:

    3.25in 6in 8in
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.49

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 3 days

These wheels roll forward like normal wheels, but slide sideways with almost no friction so you can use them to make your robot turn smoothly or build a holonomic drivetrain.

Omni wheels from VEXpro are manufactured from glass-filled nylon with high-traction rubber rollers and are compatible with VersaHubs for driving with a sprocket or used with bearings for use on an axle.

These omni-directional wheels were designed to give the smoothest ride possible. The dual roller design allows for a constant contact patch with a narrow profile. Each roller is tailored for the individual wheel diameter, and provides the correct, constant radius. These wheels aren't "almost round" - they're actually round.

Omni-directional wheel assembly hardware is separate from sprocket mounting hardware. Sprockets are screwed into captive 8-32 standoffs. This allows for easy removal and replacement of sprockets without disassembling the entire wheel, so no more worrying about your whole wheel falling apart just because you wanted to remove the sprocket.

This wheel only has a centre bore and does not include mounting holes for sprocket, gear, or hub attachment.


  • Diameter 3.25ins
  • Conservatively rated at 90kg load capacity
  • Manufacturer's part 217-4775

Order codeSize (ins)Mftrs part no.
70-33913.25217-4775
70-30114217-2584
70-30126217-2585
70-30238217-2613

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review