Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 424752 Universal Flat-Panel TV Tilting Wall Mount

Order Code:  

58-5438

 
Brand: Manhattan  MPN: 424752  EAN-13: 0766623424752
  • Country of Origin: China
 Report an error

Discontinued

This flat-panel TV tilting wall mount from Manhattan has been designed to tackle unfavorable apartment architecture, bulky furniture and reflections due to sunlight, which affec your viewing experience. The universal wall mount for flat screens, in combination with the adjustable tilt for optimal perspective, provides perfect picture contrast and sharpness.

Thanks to VESA correspondence and material quality, the Manhattan wall mount is suitable for a wide range of LCD, LED and Plasma display sizes, providing reliable fastening above the ground. Ideal for home, office, restaurants, classrooms and conference rooms, digital signage and other commercial applications.


  • Supports all VESA standards up to 700 x 400mm
  • Suitable for screen size (range): 37in (94cm) - 70in (177.8cm)
  • Weight capacity: up to 75kg (165lb)
  • Extends 46mm (1.8in)
  • Dimensions: 600 x 480 x 38mm (W x H x D)
  • Manufacturer's part 424752

Delivery includes: universal wall mount for flat screens, mounting material and installation instructions.
Type Tilting wall mount
Size Range 37 to 70in

Reviews


Be the first to submit a review