This LAPP multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.
- Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
- Material: NBR, halogen-free
- No. of cables x cable diameter: 6 x 5mm
- Protection type: IP54
- Size: M32
- Temperature range: -40°C to +100°C
- Type: SKINTOP® DIX-M32
| Thread Size |
M32 |
| Colour |
Black |
| Material |
Nitrile rubber |
| IP Rating |
IP54 |
| Type |
Insert |
| Dimensions |
M32 |
| Maximum Temperature |
+100°C |
| Min. temperature |
-40°C |