UniStrand 4.8mm x 1.2m Heat Shrink Sleeve Blue

MPN
UNIHS2/1-4.8BL1.2M
Brand
UniStrand
Order Code
03-2398
Country of Origin
China
View Full Product Range (56)
Qty Unit Price (Ex VAT)
10+ £0.406
50+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 55 in stockAdditional 100 due on 01/09/2026

Blue 4.8mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 approved
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Blue
Shrunk Diameter 2.4mm
Supplied Diameter 4.8mm
Unshrunk Diameter 4.8mm

Reviews

Be the first to submit a review

Trustpilot