Draper Redline 68070 22mm Metric Combination Spanner

Order Code:

91-7007

Brand: Draper Redline MPN: 68070 EAN-13: 5010559680702
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 22mm
  • Manufacturer's part 68070
Type Combination Spanner
Imperial or Metric Metric
Size 22mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot