Draper Expert 78917 300mm Adjustable Pipe Wrench

MPN
78917
EAN-13
5010559789177
Order Code
91-4130
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A traditional pattern adjustable pipe wrench with a drop-forged, hardened and tempered handle. The jaws are additionally induction-hardened to 55-60 HRC for durability and long life.


  • Size: 300mm
  • Frame and handle electrostatic painted
  • Manufactured in accordance with BS 3594 Part 1: 1963
  • Draper type 78917
Type Adjustable
Jaw Capacity 45mm
Overall Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot