Draper Expert 41393 Plumb Site Dual View Girder Section 600mm Spirit Level

MPN
41393
EAN-13
5010559413935
Order Code
91-3764
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 900mm 1200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A high quality, hardened aluminium 'I' beam girder-section level with three permanently fixed, solid acrylic cylindrical shock-resistant UV-resistant vials, one horizontal, one vertical with side view feature and one 45° vial.

The level has been electrostatically epoxy powder-coated and baked for maximum protection.


  • Length: 600mm
  • Metric / imperial rule on top edge
  • Shock absorbing end caps
  • V-Groove for levelling pipes
  • Accuracy 1.75mm per 1m = 0.1° in standard position
  • Draper type 41393
Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot