Draper 19504 No 1 x 75mm Cross Slot Cabinet Pattern Screwdriver

Order Code:

91-2782

Brand: Draper MPN: 19504 EAN-13: 5010559195046
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 3 working days

A Draper cross-slotted Phillips type Cabinet Pattern handle screwdriver with a chrome-vanadium steel blade that has been correctly hardened and tempered, with a sand-blasted tip.


  • Tip size: 1
  • Blade length: 75mm
  • Flat oval, colour-coded cabinet pattern handle
  • Handle manufactured from high quality PVC
  • High torque and user comfort
  • Draper type 19504
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot