Draper 19499 6mm x 100mm Plain Slot Flared Tip Cabinet Pattern Screwdriver

Order Code:

91-2771

Brand: Draper MPN: 19499 EAN-13: 5010559194995
  • Country of Origin: China
  • View All

Discontinued


Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 6mm
  • Blade length: 100mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 19499
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Blade Length 100mm
Insulation Type None

Trustpilot