Draper 19497 6mm x 38mm Plain Slot Flared Tip Cabinet Pattern Chubby Screwdriver

MPN
19497
Brand
Draper
EAN-13
5010559194971
Order Code
91-2769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.18 £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 6mm
  • Blade length: 38mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 19497
Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot