Draper 22631 9.5mm x 250mm Plain Slot Cabinet Pattern Screwdriver

MPN
22631
Brand
Draper
EAN-13
5010559226313
Order Code
91-2768
Country of Origin
China

Discontinued


A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 250mm
  • Tip width: 9.5mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 22631
Length 250mm
ESD Safe No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No
Blade Length 250mm
Insulation Type None

Trustpilot